+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.35A | |
Maximum current | 6A | |
Switched current | 700mA | |
Max. voltage | 6V | |
Power | 0.8W | |
Min. resistance | 100mΩ | |
Max resistance | 2Ω | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Operating temperature | -40...85°C | |
Switched current, max. | 8A | |
Body dimensions | 1.15x0.65x0.65mm |