+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-HSML050

Fuse: PTC polymer; SMD; 500mA; Imax: 12A; 0402; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-HSML050
TME Symbol:
LP-HSML050

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Maximum current
12A
Switched current
1A
Max. voltage
6V
Power
0.8W
Min. resistance
40mΩ
Max resistance
400mΩ
Case - inch
0402
Case - mm
1005
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
1.15x0.65x0.65mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-HSML050
0 in TME stock
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.