+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-ISM010

Fuse: PTC polymer; SMD; 100mA; Imax: 10A; 0805; Iswitch.max: 500mA


Manufacturer: WAYON

Manufacturer part number:
LP-ISM010
TME Symbol:
LP-ISM010

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Maximum current
10A
Switched current
0.3A
Max. voltage
15V
Power
0.5W
Min. resistance
Max resistance
Case - inch
0805
Case - mm
2012
Operating temperature
-40...85°C
Switched current, max.
500mA
Body dimensions
2.5x1.6x1mm
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-ISM010
1890 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.