+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-ISM110

Fuse: PTC polymer; SMD; 1.1A; Imax: 40A; 0805; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-ISM110
TME Symbol:
LP-ISM110

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.1A
Maximum current
40A
Switched current
2.2A
Max. voltage
6V
Power
0.5W
Min. resistance
50mΩ
Max resistance
0.21Ω
Case - inch
0805
Switched current, max.
8A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-ISM110
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.