+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-MSM020

Fuse: PTC polymer; SMD; 200mA; Imax: 10A; 1812; Iswitch.max: 6A


Manufacturer: WAYON

Manufacturer part number:
LP-MSM020
TME Symbol:
LP-MSM020

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Maximum current
10A
Switched current
0.4A
Max. voltage
30V
Power
1W
Min. resistance
0.6Ω
Max resistance
Case - inch
1812
Case - mm
4532
Operating temperature
-40...85°C
Switched current, max.
6A
Body dimensions
4.73x3.41x1mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-MSM020
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.