+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-MSML700

Fuse: PTC polymer; 7A; Imax: 50A; SMD; 1812; Iswitch.max: 35A

Manufacturer: WAYON

Manufacturer part number:
LP-MSML700
TME Symbol:
LP-MSML700

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
7A
Maximum current
50A
Switched current
14A
Max. voltage
6V
Mounting
SMD
Power
1.5W
Min. resistance
1mΩ
Max resistance
8mΩ
Case - inch
1812
Case - mm
4532
Operating temperature
-40...85°C
Switched current, max.
35A
Body dimensions
4.73x3.41x1mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-MSML700
0 in TME stock
Net price for quantities from 1800 pcs - 0.12 USDGross price for quantities from 1800 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.