+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-TSML050F

Fuse: PTC polymer; SMD; 500mA; Imax: 25A; 0603; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-TSML050F
TME Symbol:
LP-TSML050F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Maximum current
25A
Switched current
1A
Max. voltage
6V
Power
0.5W
Min. resistance
120mΩ
Max resistance
400mΩ
Case - inch
0603
Case - mm
1608
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
1.8x1x0.75mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-TSML050F
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.