+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-USML650

Fuse: PTC polymer; SMD; 6.5A; Imax: 50A; 1210; Iswitch.max: 32.5A


Manufacturer: WAYON

Manufacturer part number:
LP-USML650
TME Symbol:
LP-USML650

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
6.5A
Maximum current
50A
Switched current
13A
Max. voltage
6V
Power
1.5W
Min. resistance
1mΩ
Max resistance
9mΩ
Case - inch
1210
Case - mm
3225
Operating temperature
-40...85°C
Switched current, max.
32.5A
Body dimensions
3.43x2.8x1mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-USML650
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.