+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP11OA1TBSRB

Switch: push-button; Pos: 2; SPST; 0.1A/12VDC; Leads: for PCB; LP11

Manufacturer: E-SWITCH

Manufacturer part number:
LP11OA1TBSRB
TME Symbol:
LP11OA1TBSRB

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 12V DC
Backlight colour
red/blue
Leads
for PCB
Manufacturer series
LP11
Mechanical durability
1000000 cycles
Max. contact resistance:
200mΩ
Switching method
OFF-(ON)
Mounting
THT
Operating Force
2.45N
Min. insulation resistance
0.1GΩ
Body dimensions
15x15x11.5mm
Button shape
square
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LP11OA1TBSRB
0 in TME stock
Net price for quantities from 1024 pcs - 9.11 USDGross price for quantities from 1024 pcs - 9.11 USD
No. of pieces (Multiplicity: 1 024)