+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP1D80004BD

Contactor: 4-pole; NO x4; 24VDC; 80A; screw terminals; W: 96mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP1D80004BD
TME Symbol:
LP1D80004BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
24V DC
Max. operating current
80A
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Width
96mm
Height
127mm
Gross weight2.712 kg
Certificates
EAN code3389110234312
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
*
LP1D80004BD
0 in TME stock
Net price for quantities from 1 pcs - 572.42 USDGross price for quantities from 1 pcs - 572.42 USD
Net price for quantities from 5 pcs - 551.98 USDGross price for quantities from 5 pcs - 551.98 USD
Net price for quantities from 10 pcs - 531.54 USDGross price for quantities from 10 pcs - 531.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.