+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP1K0601BD

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 24VDC; 6A; W: 45mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP1K0601BD
TME Symbol:
LP1K0601BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
24V DC
Max. operating current
6A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys K
Leads
screw terminals
Width
45mm
Height
58mm
Insulation voltage
690V
Switching capacity
2.2kW
Operating temperature
-25...50°C
Gross weight221.05 g
Certificates
EAN code3389110363210
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP1K0601BD
72 in TME stock
Net price for quantities from 1 pcs - 30.05 USDGross price for quantities from 1 pcs - 30.05 USD
Net price for quantities from 5 pcs - 29.09 USDGross price for quantities from 5 pcs - 29.09 USD
Net price for quantities from 10 pcs - 26.80 USDGross price for quantities from 10 pcs - 26.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs