+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP1K09008BD

Contactor: 4-pole; NC x2 + NO x2; 24VDC; 9A; TeSys K; W: 45mm; 690V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP1K09008BD
TME Symbol:
LP1K09008BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys K
Leads
screw terminals
Width
45mm
Height
58mm
Insulation voltage
690V
Switching capacity
4kW
Operating temperature
-25...50°C
Gross weight220.9 g
Certificates
EAN code3389110495836
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP1K09008BD
62 in TME stock
Net price for quantities from 1 pcs - 41.08 USDGross price for quantities from 1 pcs - 41.08 USD
Net price for quantities from 5 pcs - 38.77 USDGross price for quantities from 5 pcs - 38.77 USD
Net price for quantities from 10 pcs - 35.94 USDGross price for quantities from 10 pcs - 35.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.