+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP1OA1AB

Switch: push-button; Pos: 2; SPST-NO; 0.1A/30VDC; OFF-(ON); blue


Manufacturer: E-SWITCH

Manufacturer part number:
LP1OA1AB
TME Symbol:
LP1OA1AB

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
blue
Illumination voltage
4V DC
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
50000 cycles
Button shape
prominent
Mounting hole dimensions
Ø8mm
Body colour
black
Mounting
on panel
Key stroke
1.8mm
Operating temperature
-40...85°C
Gross weight1.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
LP1OA1AB
130 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.87 USDGross price for quantities from 25 pcs - 2.87 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 84 pcs - 2.50 USDGross price for quantities from 84 pcs - 2.50 USD
Net price for quantities from 168 pcs - 2.28 USDGross price for quantities from 168 pcs - 2.28 USD
Net price for quantities from 252 pcs - 2.23 USDGross price for quantities from 252 pcs - 2.23 USD
Net price for quantities from 504 pcs - 2.15 USDGross price for quantities from 504 pcs - 2.15 USD