+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP1OA1AW

Switch: push-button; Pos: 2; SPST; 0.1A/30VDC; OFF-(ON); white

Manufacturer: E-SWITCH

Manufacturer part number:
LP1OA1AW
TME Symbol:
LP1OA1AW

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
white
Leads
for soldering
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
50000 cycles
Button shape
round
Mounting hole dimensions
Ø8.6mm
Body colour
black
Actuator colour
transparent
Min. insulation resistance
0.1GΩ
Mounting
on panel
Body dimensions
Ø10x15mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
LP1OA1AW
0 in TME stock
Net price for quantities from 1008 pcs - 2.59 USDGross price for quantities from 1008 pcs - 2.59 USD
No. of pieces (Multiplicity: 84)