+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2902N/NOPB

IC: operational amplifier; 100kHz; Ch: 4; ±1.5÷13VDC,3÷26VDC; 10mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2902N/NOPB
TME Symbol:
LP2902N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...13V DC/3...26V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Kind of package
tube
Input bias current
40nA
Input offset current
8nA
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LP2902N/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.