+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2950ACDT-5.0G

IC: voltage regulator; LDO,linear,fixed; 5V; 0.1A; DPAK; SMD; tube


Manufacturer: ONSEMI

Manufacturer part number:
LP2950ACDT-5.0G
TME Symbol:
LP2950ACDT-5.0G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
5V
Output current
0.1A
Case
DPAK
Mounting
SMD
Kind of package
tube
Number of channels
1
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
*
LP2950ACDT-5.0G
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 75 pcs - 0.34 USDGross price for quantities from 75 pcs - 0.34 USD
Net price for quantities from 300 pcs - 0.32 USDGross price for quantities from 300 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.