+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2950CZ-5.0G

IC: voltage regulator; LDO,linear,fixed; 5V; 0.1A; TO92; THT; bulk

Manufacturer: ONSEMI

Manufacturer part number:
LP2950CZ-5.0G
TME Symbol:
LP2950CZ-5.0G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
5V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
LP2950
Kind of package
bulk
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.25...29V
Gross weight0.378 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
LP2950CZ-5.0G
4394 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs