+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2951ACDM-3.0RG

IC: voltage regulator; LDO,linear,fixed; 3V; 0.1A; Micro8; SMD


Manufacturer: ONSEMI

Manufacturer part number:
LP2951ACDM-3.0RG
TME Symbol:
LP2951ACDM-3.0RG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
3V
Output current
0.1A
Case
Micro8
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight0.01 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
*
LP2951ACDM-3.0RG
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
Net price for quantities from 8000 pcs - 0.23 USDGross price for quantities from 8000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.