+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2951ACN/NOPB

IC: voltage regulator; LDO,adjustable; 1.235÷30V; 0.1A; DIP8; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2951ACN/NOPB
TME Symbol:
LP2951ACN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.38V
Output voltage
1.235...30V
Output current
0.1A
Case
DIP8
Mounting
THT
Kind of package
tube
Number of channels
1
Input voltage
2.3...30V
Manufacturer standard package
50pcs.
Gross weight0.52 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP2951ACN/NOPB
166 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 30 pcs - 0.89 USDGross price for quantities from 30 pcs - 0.89 USD
Net price for quantities from 40 pcs - 0.87 USDGross price for quantities from 40 pcs - 0.87 USD
Net price for quantities from 80 pcs - 0.84 USDGross price for quantities from 80 pcs - 0.84 USD
Net price for quantities from 120 pcs - 0.82 USDGross price for quantities from 120 pcs - 0.82 USD
Net price for quantities from 280 pcs - 0.79 USDGross price for quantities from 280 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs