+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2953AIM/NOPB

IC: voltage regulator; LDO,adjustable; 1.23÷29V; 0.25A; SO16; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2953AIM/NOPB
TME Symbol:
LP2953AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.6V
Output voltage
1.23...29V
Output current
0.25A
Case
SO16
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
-20...30V
Manufacturer standard package
48pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP2953AIM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 4.50 USDGross price for quantities from 3 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)