+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2954AIT/NOPB

IC: voltage regulator; LDO,fixed; 5V; 0.25A; TO220-3; THT; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2954AIT/NOPB
TME Symbol:
LP2954AIT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.8V
Output voltage
5V
Output current
0.25A
Case
TO220-3
Mounting
THT
Kind of package
tube
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
6...30V
Manufacturer standard package
45pcs.
Gross weight1.995 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2954AIT/NOPB
9 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 45 pcs - 2.27 USDGross price for quantities from 45 pcs - 2.27 USD
Net price for quantities from 90 pcs - 2.18 USDGross price for quantities from 90 pcs - 2.18 USD
Net price for quantities from 135 pcs - 2.15 USDGross price for quantities from 135 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs