+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2954IM/NOPB

IC: voltage regulator; LDO,adjustable; 1.23÷29V; 0.25A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2954IM/NOPB
TME Symbol:
LP2954IM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.8V
Output voltage
1.23...29V
Output current
0.25A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
-20...30V
Manufacturer standard package
95pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP2954IM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 95 pcs - 1.48 USDGross price for quantities from 95 pcs - 1.48 USD
Net price for quantities from 190 pcs - 1.39 USDGross price for quantities from 190 pcs - 1.39 USD
Net price for quantities from 285 pcs - 1.35 USDGross price for quantities from 285 pcs - 1.35 USD
Net price for quantities from 1045 pcs - 1.34 USDGross price for quantities from 1045 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.