+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2987IMX-3.0/NOPB

IC: voltage regulator; LDO,fixed; 3V; 0.2A; SO8; SMD; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2987IMX-3.0/NOPB
TME Symbol:
LP2987IMX-3.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.35V
Output voltage
3V
Output current
0.2A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1.6%
Number of channels
1
Protection
overheating OTP, short circuit protection SCP
Input voltage
2.1...16V
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2987IMX-3.0/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 1.61 USDGross price for quantities from 2500 pcs - 1.61 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.