+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2992IM5-3.3/NOPB

IC: voltage regulator; LDO,fixed; 3.3V; 0.25A; SOT23-5; SMD; ±5%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2992IM5-3.3/NOPB
TME Symbol:
LP2992IM5-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.85V
Output voltage
3.3V
Output current
0.25A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
2.2...16V
Manufacturer standard package
1000pcs.
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2992IM5-3.3/NOPB
1 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts