+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2992IM5-5.0/NOPB

IC: voltage regulator; LDO,fixed; 5V; 0.25A; SOT23-5; SMD; ±5%; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2992IM5-5.0/NOPB
TME Symbol:
LP2992IM5-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.85V
Output voltage
5V
Output current
0.25A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
2.2...16V
Manufacturer standard package
1000pcs.
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2992IM5-5.0/NOPB
4 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs