+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2995MX/NOPB

IC: PMIC; Uin: 2.2÷5.5V; SOIC8; Usup: 2.2÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2995MX/NOPB
TME Symbol:
LP2995MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.2...5.5V
Output current
1.5A
Mounting
SMD
Case
SOIC8
Number of channels
1
Operating temperature
0...125°C
Supply voltage
  • 2.2...5.5V
Gross weight0.099 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LP2995MX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 0.87 USDGross price for quantities from 2500 pcs - 0.87 USD
No. of pieces (Multiplicity: 2 500)