+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2996M/NOPB

IC: PMIC; Uin: 1.8÷5.5V; SOIC8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2996M/NOPB
TME Symbol:
LP2996M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
1.8...5.5V
Output current
1.5A
Mounting
SMD
Case
SOIC8
Operating temperature
0...125°C
Gross weight0.094 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LP2996M/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 1.50 USDGross price for quantities from 95 pcs - 1.50 USD
No. of pieces (Multiplicity: 95)