+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2K0601BD

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP2K0601BD
TME Symbol:
LP2K0601BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
24V DC
Max. operating current
6A
Mounting
for DIN rail mounting
Manufacturer series
TeSys K
Leads
screw terminals
Width
90mm
Height
58mm
Insulation voltage
690V
Switching capacity
2.2kW
Operating temperature
-25...50°C
Gross weight449.4 g
Certificates
EAN code3389110429404
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP2K0601BD
13 in TME stock
Net price for quantities from 1 pcs - 115.61 USDGross price for quantities from 1 pcs - 115.61 USD
Net price for quantities from 5 pcs - 108.15 USDGross price for quantities from 5 pcs - 108.15 USD
Net price for quantities from 10 pcs - 100.69 USDGross price for quantities from 10 pcs - 100.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.