+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2K0910BD

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NO; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP2K0910BD
TME Symbol:
LP2K0910BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting
Manufacturer series
TeSys K
Leads
screw terminals
Width
90mm
Height
58mm
Insulation voltage
690V
Switching capacity
4kW
Operating temperature
-25...50°C
Gross weight451.1 g
Certificates
EAN code3389110499476
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LP2K0910BD
0 in TME stock
Net price for quantities from 1 pcs - 99.66 USDGross price for quantities from 1 pcs - 99.66 USD
Net price for quantities from 5 pcs - 93.43 USDGross price for quantities from 5 pcs - 93.43 USD
Net price for quantities from 10 pcs - 87.20 USDGross price for quantities from 10 pcs - 87.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.