+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP30-600F

Fuse: PTC polymer; THT; 6A; Imax: 40A; Iswitch.max: 30A


Manufacturer: WAYON

Manufacturer part number:
LP30-600F
TME Symbol:
LP30-600F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
6A
Maximum current
40A
Switched current
12A
Max. voltage
30V
Power
3.5W
Min. resistance
5mΩ
Max resistance
20mΩ
Switched current, max.
30A
Gross weight1.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP30-600F
500 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs