+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP30-900F

Fuse: PTC polymer; THT; 9A; Imax: 40A; Iswitch.max: 40A


Manufacturer: WAYON

Manufacturer part number:
LP30-900F
TME Symbol:
LP30-900F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
9A
Maximum current
40A
Switched current
18A
Max. voltage
30V
Power
4.2W
Min. resistance
5mΩ
Max resistance
10mΩ
Switched current, max.
40A
Gross weight1.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP30-900F
200 in TME stock
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcs