+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP324M/NOPB

IC: operational amplifier; 100kHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP324M/NOPB
TME Symbol:
LP324M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
9mV
Kind of package
tube
Input bias current
20nA
Input offset current
4nA
Gross weight0.12 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LP324M/NOPB
46 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 55 pcs - 0.70 USDGross price for quantities from 55 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 55 pcs