+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP33-400F

Fuse: PTC polymer; THT; 4A; Imax: 40A; Iswitch.max: 20A


Manufacturer: WAYON

Manufacturer part number:
LP33-400F
TME Symbol:
LP33-400F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
4A
Maximum current
40A
Switched current
8A
Max. voltage
33V
Power
2.5W
Min. resistance
10mΩ
Max resistance
30mΩ
Switched current, max.
20A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP33-400F
0 in TME stock
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.