+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP33-800F

Fuse: PTC polymer; THT; 8A; Imax: 40A; Iswitch.max: 40A


Manufacturer: WAYON

Manufacturer part number:
LP33-800F
TME Symbol:
LP33-800F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
8A
Maximum current
40A
Switched current
16A
Max. voltage
33V
Power
4W
Min. resistance
5mΩ
Max resistance
20mΩ
Switched current, max.
40A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP33-800F
0 in TME stock
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.