+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP339M/NOPB

IC: comparator; low-power; Cmp: 4; 8us; 2÷36V; SMT; SO14; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP339M/NOPB
TME Symbol:
LP339M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
8µs
Operating voltage
2...36V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Input offset current
15nA
Input bias current
40nA
Gross weight0.13 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LP339M/NOPB
939 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs