+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP38511MR-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 0.5÷3.3V; 0.8A; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP38511MR-ADJ/NOPB
TME Symbol:
LP38511MR-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.26V
Output voltage
0.5...3.3V
Output current
0.8A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP, short circuit protection SCP
Input voltage
2.25...5.5V
Gross weight0.099 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP38511MR-ADJ/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 2.14 USDGross price for quantities from 95 pcs - 2.14 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.