+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP3873ES-2.5/NOPB

IC: voltage regulator; LDO,fixed; 2.5V; 3A; TO263-5; SMD; tube; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP3873ES-2.5/NOPB
TME Symbol:
LP3873ES-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.8V
Output voltage
2.5V
Output current
3A
Case
TO263-5
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...7V
Manufacturer standard package
45pcs.
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP3873ES-2.5/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 45 pcs - 3.86 USDGross price for quantities from 45 pcs - 3.86 USD
Net price for quantities from 90 pcs - 3.73 USDGross price for quantities from 90 pcs - 3.73 USD
Net price for quantities from 270 pcs - 3.56 USDGross price for quantities from 270 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.