+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP38798SD-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.2÷19.8V; 0.8A; WSON12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP38798SD-ADJ/NOPB
TME Symbol:
LP38798SD-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.2V
Output voltage
1.2...19.8V
Output current
0.8A
Case
WSON12
Mounting
SMD
Manufacturer series
LP38798
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
3...20V
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LP38798SD-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.