+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP3879MR-1.0/NOPB

IC: voltage regulator; LDO,fixed; 1V; 0.8A; PowerSO8; SMD; ±1%; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP3879MR-1.0/NOPB
TME Symbol:
LP3879MR-1.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
1V
Output current
0.8A
Case
PowerSO8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.5...6V
Gross weight0.099 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP3879MR-1.0/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 2.61 USDGross price for quantities from 95 pcs - 2.61 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.