+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP38853S-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 0.8÷1.8V; 3A; TO263-7; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP38853S-ADJ/NOPB
TME Symbol:
LP38853S-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.24V
Output voltage
0.8...1.8V
Output current
3A
Case
TO263-7
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1...5.5V
Manufacturer standard package
45pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP38853S-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 25 pcs - 3.69 USDGross price for quantities from 25 pcs - 3.69 USD
Net price for quantities from 45 pcs - 3.56 USDGross price for quantities from 45 pcs - 3.56 USD
Net price for quantities from 90 pcs - 3.42 USDGross price for quantities from 90 pcs - 3.42 USD
Net price for quantities from 540 pcs - 3.13 USDGross price for quantities from 540 pcs - 3.13 USD
Net price for quantities from 2520 pcs - 2.95 USDGross price for quantities from 2520 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.