+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP3964ES-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.2÷5V; 0.8A; D2PAK-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP3964ES-ADJ/NOPB
TME Symbol:
LP3964ES-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.24V
Output voltage
1.2...5V
Output current
0.8A
Case
D2PAK-5
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Protection
overheating OTP, short circuit protection SCP
Input voltage
2.5...7V
Gross weight1.8 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP3964ES-ADJ/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 3.71 USDGross price for quantities from 45 pcs - 3.71 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.