+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP3966ESX-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.2÷5V; 3A; TO263-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP3966ESX-ADJ/NOPB
TME Symbol:
LP3966ESX-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.8V
Output voltage
1.2...5V
Output current
3A
Case
TO263-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.5...7V
Gross weight1.8 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP3966ESX-ADJ/NOPB
0 in TME stock
Net price for quantities from 500 pcs - 4.27 USDGross price for quantities from 500 pcs - 4.27 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.