+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP3966ET-ADJ/NOPB

IC: voltage regulator; LDO,adjustable; 1.2÷5V; 3A; TO220-5; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP3966ET-ADJ/NOPB
TME Symbol:
LP3966ET-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.8V
Output voltage
1.2...5V
Output current
3A
Case
TO220-5
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.5...7V
Manufacturer standard package
45pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP3966ET-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 45 pcs - 3.33 USDGross price for quantities from 45 pcs - 3.33 USD
Net price for quantities from 90 pcs - 3.21 USDGross price for quantities from 90 pcs - 3.21 USD
Net price for quantities from 270 pcs - 3.05 USDGross price for quantities from 270 pcs - 3.05 USD
Net price for quantities from 2520 pcs - 2.86 USDGross price for quantities from 2520 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.