+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP3985ITL-5.0/NOPB

IC: voltage regulator; LDO,fixed; 5V; 0.15A; DSBGA5; SMD; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP3985ITL-5.0/NOPB
TME Symbol:
LP3985ITL-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
60mV
Output voltage
5V
Output current
0.15A
Case
DSBGA5
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP, short circuit protection SCP
Input voltage
2.5...6V
Gross weight0.03 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP3985ITL-5.0/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.