+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP4-EP

Fiber for LED; Ø3mm; L: 24.9mm; No.of mod: 2; Front: convex; angular

Manufacturer: BIVAR

Manufacturer part number:
LP4-EP
TME Symbol:
LP4-EP

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
24.9mm
Number of modules
2
Front
convex
Holder variant
angular
Colour
transparent
Gross weight1.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
LP4-EP
0 in TME stock
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
Net price for quantities from 10000 pcs - 1.15 USDGross price for quantities from 10000 pcs - 1.15 USD
No. of pieces (Multiplicity: 100)