+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP5569RTWR

IC: driver; WQFN24; 160mA; 2.5÷5.5V; Ch: 9; PWM; Uoper: 2.5÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP5569RTWR
TME Symbol:
LP5569RTWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
WQFN24
Output current
0.16A
Output voltage
2.5...5.5V
Number of channels
9
Integrated circuit features
PWM
DC supply current
90µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.5...5.5V
Maximum output current
160mA
Frequency
1.25MHz
Supply voltage
  • 2.5...5.5V
Gross weight0.083 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LP5569RTWR
0 in TME stock
Net price for quantities from 3000 pcs - 1.38 USDGross price for quantities from 3000 pcs - 1.38 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.