+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP5900SDX-2.8/NOPB

IC: voltage regulator; LDO,fixed; 2.8V; 150mA; WSON6; SMD; ±2%; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP5900SDX-2.8/NOPB
TME Symbol:
LP5900SDX-2.8/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.15V
Output voltage
2.8V
Output current
0.15A
Case
WSON6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...5.5V
Manufacturer standard package
4500pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP5900SDX-2.8/NOPB
0 in TME stock
Net price for quantities from 4500 pcs - 0.36 USDGross price for quantities from 4500 pcs - 0.36 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.