+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP5951MF-2.5/NOPB

IC: voltage regulator; LDO,fixed; 2.5V; 150mA; SOT23-5; SMD; ±3.5%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP5951MF-2.5/NOPB
TME Symbol:
LP5951MF-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.25V
Output voltage
2.5V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3.5%
Number of channels
1
Input voltage
1.8...5.5V
Manufacturer standard package
1000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP5951MF-2.5/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.