+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP60-017F

Fuse: PTC polymer; THT; 170mA; Imax: 40A; Iswitch.max: 850mA


Manufacturer: WAYON

Manufacturer part number:
LP60-017F
TME Symbol:
LP60-017F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.17A
Maximum current
40A
Switched current
340mA
Max. voltage
60V
Power
0.6W
Min. resistance
Max resistance
3.2Ω
Switched current, max.
850mA
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP60-017F
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.