+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP60-375F

Fuse: PTC polymer; THT; 3.75A; Imax: 40A; Iswitch.max: 18.75A


Manufacturer: WAYON

Manufacturer part number:
LP60-375F
TME Symbol:
LP60-375F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
3.75A
Maximum current
40A
Switched current
7.5A
Max. voltage
60V
Power
3.2W
Min. resistance
30mΩ
Max resistance
50mΩ
Switched current, max.
18.75A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP60-375F
0 in TME stock
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.